TE Connectivity TRA6927M3 Series Phantom External Antennas

TE Connectivity TRA6927M3 Series Phantom External Antennas operate simultaneously in 698-960MHz and 1700-2700MHz bands, demonstrating its versatility for different applications. These antennas have a wide bandwidth and a radiation pattern at a low angle that surpasses traditional gain antennas. The TRA6927M3 is applicable for both 3G and 4G scenarios, covering domestic LTE 700, global LTE 2600, WiMAX 2300/2500/2600 bands, domestic cellular, and global GSM. These antennas can operate within the temperature range from -40°C  to +85°C with a maximum power of 100W. The Phantom external antennas are used in smart lockers, smart storage, smart metering, public safety, and freight.

Features

  • Applicable for both 3G and 4G applications, covering domestic LTE 700, global LTE 2600, WiMAX 2300/2500/2600 bands, domestic cellular, and global GSM
  • Boasts a wide bandwidth and a radiation pattern at a low angle, surpassing traditional gain antennas
  • Simultaneous operation in the 698-960 MHz and 1700-2700 MHz bands for optimal 4G/3G performance
  • Sturdy construction suitable for both indoor and outdoor environments
  • Utilizes an industry-standard NMO mounting socket, ensuring compatibility with various configurations
  • Versatile for ceiling and surface mount applications
  • Demonstrates superior performance compared to a 3-dBi whip in various applications

Applications

  • Cellular
  • Data transport
  • FirstNet/Public Safety
  • Freight
  • IBW
  • M2M
  • Public safety
  • Smart lockers
  • Smart metering
  • Smart storage
  • Transportation
  • Utilities

Technical Specifications

Parameters Values
Operating frequency 698MHz to 960MHz, 1710MHz to 2700MHz
VSWR 698-806MHz 806-960MHz  1710-2110MHz 2110-2170MHz 2300-2700MHz
< 2.5: 1.0 < 2.0: 1.0 < 2.0: 1.0 < 2.5: 1.0 < 2.0: 1.0
Peak gain 698-960MHz 1710-1990MHz 2100-2700MHz
3.5dB 5.5dB 4.6dB
Efficiency 698-960MHz 1710-1990MHz 2100-2700MHz
90% 91% 80%
Maximum power 100W
Operating temperature range -40°C to +85°C