TE Connectivity T9G Series PCB Power Relays
TE Connectivity T9G Series PCB Power Relays provide a compact and efficient solution for HVAC, appliance, and industrial control applications. With a 30A power rating, these Potter & Brumfield relays maintain a standard footprint while being 30% smaller and occupying 13% less PCB space compared to similar models. Certified globally with both UL and VDE approvals, they offer enhanced operator safety with improved insulation that meets UL 61810-1 standards. Featuring a 4kV dielectric rating and an 8kV surge voltage between coil and contact, the T9G relays deliver superior performance. This series allows manufacturers to optimize PCB layouts by incorporating more components without sacrificing relay efficiency.
Features
- Increase operator safety through increased insulation (UL 61810-1)
- Increase relay performance through 4kV dielectric rating / 8kV surge voltage between coil and contacts
- Space efficient as the smallest relay in its class
- UL and VDE certifications
- Coil insulation system is UL Class F
Applications
- Appliances
- Energy management
- HVAC
- Industrial controls
Technical Specifications
| Parameters | Values |
|---|---|
| Coil voltage range | 5VDC to 110VDC |
| Rated current | 20A to 30A |
| Max. switching voltage | 480VAC |
| Rated voltage |
250VAC |
| Coil resistance | 640Ω |
| Rated coil power | 900mW |
| Dielectric rating | 4kV |
| Surge voltage between coil and contact | 8kV |