TE Connectivity Standard Embedded Antennas

TE Connectivity Standard Embedded Antennas include single, dual, quad, and penta band antennas for a wide range of frequencies. The standard embedded antennas are available as small form-factor WLAN antennas, stamped metal embedded antennas, and FPC and PCB embedded antennas. These antennas offer high reliability, high efficiency, and quick-turn designs and prototypes and are available in a wide variety of wireless protocols that include cellular, LPWAN, Wi-Fi, Bluetooth, ISM, GNSS, GPS, LoRA, and more. 

Features

  • Available in both compact and larger sizes
  • Available in either US or EU band splits
  • Single, dual, quad, and penta band
  • Wide range of mounting styles
  • Wide variety of wireless protocols

Applications

  • Agriculture
  • Audio and entertainment
  • Energy management
  • Health and medical devices
  • Home and building automation
  • Indoor lighting
  • Industrial IoT
  • Predictive maintenance
  • Security and surveillance
  • Smart metering
  • Street lighting
  • Telematics, OBD, asset tracking

Technical Specifications

Parameter Value
Frequency Band Range 423MHz to 8.5GHz
Mounting Type Adhesive mount
Chassis mount
Surface mount
Tab mount (Through-hole)
Terminal mount
Product Length 10mm to 150mm