TE Connectivity SolderSleeve Wire Splices
TE Connectivity SolderSleeve Wire Splices feature heat-shrinkable technology that allows these sleeves to connect, insulate, and protect in one step. The SolderSleeve wire splices offer an ideal solution for high reliability, reduced SWaP, and environmentally protected shield termination on cables. These SolderSleeve wire splices have a maximum operating temperature of +125°C and +150°C, providing excellent insulation, protection, and strain relief.
The B-155 and CWT SolderSleeve wire splices are suitable for a variety of applications, including in-line wire splices, shield-to-ground termination, terminating coax cable, terminating wire-to-component terminals, and wire-to-wire splicing. The SolderSleeve wire splices are ideal for various applications in the space industry such as launch pads, and small, nano, and cube satellites for LEO constellations.
Features
- Heat-shrinkable technology allows these sleeves to connect, and insulation, and protect in one step
- Inhouse design and quality controlled process offers reliability and traceability
- Minimal tools are required to achieve connection and protection
- One-piece design offers easy installation
- Prefluxed solder preform provides a controlled soldering process
- RoHS compliant
- Transparent insulation sleeve offers encapsulation, respectability, insulate, insulation, and strain relief
Applications
- In-line wire splices
- Shield-to-ground termination
- Terminating coax cable
- Terminating wire-to-component terminals
- Wire-to-wire splicing
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum operating temperature | 125°C |
| Voltage drop | 2mV |
| Dielectric strength | 2kV |
| Insulation resistance | 1000MΩ |