TE Connectivity SFP+ Pluggable I/O Interconnects

TE Connectivity SFP+ Pluggable I/O Interconnects come with enhanced EMI suppression and heat sink and light pipe options. The SFP+ Pluggable I/O interconnects are designed to transfer data at speeds of up to 16. These I/O Interconnects operate at temperatures ranging from -55°C to +105°C. Typical applications include broadcast and media, cloud computing, data centers, enterprise networking, and telecommunications.

Features

  • Cages are available in single-port, ganged, and stacked configurations
  • Complies to SFF-8431 specifications
  • Consumes low power
  • Offers enhanced EMI suppression
  • Offers heat sink and light pipe options
  • Serves as a low-cost alternative to fiber optic cables
  • Supports applications up to 16 Gb/s

Applications

  • Broadcast and media
  • Cloud computing
  • Data centers
  • Enterprise networking
  • Telecommunications