TE Connectivity offers Screwless Terminal Blocks through TTI. Vertical Screwless Wire Connectors are a low-cost PCB mount connectors designed to offer an efficient alternative to soldered, wire-to-board terminations. Initially offered in 2 & 6 position sizes. (Other position counts are possible). The terminal block family offers several styles of products as an alternate to the traditional screw wire termination versions.
TE Connectivity Screwless Terminal Blocks
Features
- Contact design allows for retermination
- Terminates 16 and 18 AWH solid wire and 18 AWG bonded wire
- Through-hole solder mount with kinked legs for PCB retention
Applications
- Lighting products
- Garage door openers
- HVAC controls
- Security systems
- Vending and gaming products