TE Connectivity RT and RZ Relays

TE Connectivity RT Series Relays are robust single-pole, single-throw normally open (1 Form A) devices with a 16A switching capability. These relays are available in both mono- and bistable coil configurations and offer reinforced insulation with a high 5kV/10mm coil-to-contact dielectric strength. The RT series relays are designed in accordance with IEC60335-1 standards and are typically used in LED lighting systems and filament and incandescent lamp load applications.

TE Connectivity RZ Series Relays are single-pole devices offering either a 1 form C (CO) or 1 form A (NO) contact configuration with a switching capacity of 12A or 16A. These relays feature a 400mW DC coil and provide reinforced insulation with a high dielectric strength of 5kV/10mm between the coil and contacts. The RZ series relays are designed for reliable operation in demanding environments and can withstand ambient temperatures up to +85°C. Typical applications include domestic appliances and heating control.

Features

RT Series

  • Available with either mono-stable or bi-stable coil configurations
  • Compliant with IEC60335-1 standards
  • Features reinforced insulation
  • Single pole, single normally open (1 Form A) contact

RZ Series

  • Available with 1 form C (CO) or 1 form A (NO) contact arrangement
  • Compliant with IEC 60335-1 standards
  • Features a TV-8 rating
  • Provides 5kV/10mm coil-to-contact reinforced insulation
  • Single pole configuration

Applications

  • Bus system actuators
  • Domestic appliances
  • Filament and incandescent lamp loads
  • Heating control
  • Intelligent wall sockets
  • LED lighting systems
  • Light sensors
  • Lighting control
  • Motors (RTS3L)
  • Movement detectors

Technical Specifications

Parameters Series
RT RZ
Rated Voltage 250V
Maximum Switching Voltage 480V 400V
Rated Current 16A 12A or 16A
Maximum Breaking Capacity 4000VA 3000VA or 4000VA

Video

This TTI Tech Specs video for TE Connectivity RT and RZ Series Relays describes the key technical specifications and features of these general-purpose power relays. The RT series are single-pole relays designed for reliable switching in industrial and appliance applications, offering up to 12A to 16A switching capability, reinforced insulation with 5kV dielectric strength, and multiple contact configurations.

See video transcript below.

Video Transcript

I auditioned for a reality TV show once. I didn’t make it because they wanted more drama. I guess good looks aren’t enough after all. Anyway, if you want to keep the drama out of your LED lighting systems and filament and incandescent lamp load applications, then you need the TE Connectivity RT series relays. The RT Series are 16A single-pole, normally open relays with variants that can handle up to 800A peak inrush current, offer 10mm of creepage and clearance, and have 5kV reinforced insulation, ensuring stable operation. Speaking of stability, they’re available in monostable and bistable coil configurations with various coil voltage options for flexible control implementations. It’s also designed according to IEC 60335-1 and has UL508 and NEMA 410 rated options, keeping your regulatory people happy for additional drama reduction.

View more TE Connectivity resources

Video

This TTI Tech Specs video for TE Connectivity RT and RZ Series Relays describes the technical specifications and key features of the product. These relays are high-performance power PCB relays designed with reinforced insulation and switching capabilities from 12A to 16A, making them suitable for reliable power control in applications such as lighting systems, domestic appliances, and energy management equipment.

See video transcript below.

Video Transcript

They say you can’t teach an old dog new tricks. Relays have been around for a while, so I guess it’s a good thing relays aren’t dogs, because TE Connectivity managed to teach their RZ series relays some latest tricks for domestic appliances and heating control. The 240VAC single-pole relays are available with 12A and 16A switching capacities and a TV-8 rating, with options capable of handling inrush currents up to 240A. The housing offers 10mm of creepage and clearance and a 5kV dielectric strength, helping to ensure long-lasting, dependable performance. It’s also offered with an enclosure suitable for use in explosive atmospheres. The RZ Series is available with 1 form A or 1 form C contacts coil voltage options from 3V to 48V, with the coil rated for 400mW. TE RZ relays are built to meet IEC 60335-1 standards and can operate at up to +85°C.

View more TE Connectivity resources