TE Connectivity RNF-100 Heat Shrink Tubing And Sleeves

TE Connectivity RNF-100 Heat Shrink Tubing and Sleeves are flexible, flame-retardant tubing made from polyolefin sleeving. The heat shrink tubing and sleeves are available in various colors and sizes. These heat shrinks feature a 2:1 shrink ratio, superior abrasion, and solvent resistance. RNF-100 heat shrink tubing and sleeves operate over a temperature range from -55°C to +135°C and are RoHS and ELV compliant. These are typically used for general-purpose applications.

Features

  • Comes in various shapes and colors
  • Compliant to RoHS and ELV standards
  • Conforms to irregular shapes
  • Flame-retardant
  • Offer superior abrasion and solvent resistance
  • Outstanding physical, chemical, and electrical properties that meet industrial standards

Applications

  • Jacketing wire bundles and light-duty harnesses
  • Wire bundles and electrical connections

Technical Specifications

Parameters Values
Shrink ratio 2:1
Minimum full recovery temperature +121°C
Operating temperature range -55°C to +135°C
Minimum shrink temperature  +95°C
Inside diameter 1.2mm to 127mm