TE Connectivity QSZH-125 Heat Shrink Tubing & Sleeves
TE Connectivity QSZH-125 Heat Shrink Tubing and Sleeves offer zero-halogen, dual-wall heat-shrinkable tubing designed to provide environmental sealing and mechanical and electrical protection of in-line splices in an automotive environment. The tubing is centered over the splice area and on heating the adhesive melts and is squeezed around where the wires are crimped or welded and between wire cores by the shrinking action of the sleeve. The installed QSZH-125 tube provides low-profile mechanical protection against flexing, abrasion, cut-through, and electrical insulation, these tubing and sleeves find applications in oil and gas, rail, and transportation.
Features
- Applications versatility
- Dual-wall
- Environmental sealing (2 x108Ohms minimum after 24hrs immersion in 5% NaCl)
- Heat-shrinkable tubing to protect electrical splices
- Inspectable after installation
- Mechanical protection against flexing, abrasion, and cut-through
- Moisture-proof
- Quick installation
- RoHS/ELV compliant
- Small cross-sectional profile
- Temperature rated to 125°C
- Zero halogen
Applications
- Marine
- Mining
- Oil and gas
- Rail
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +125°C |
| Shrinking ratio | 4:1 |
| Shrink temperature | +135°C |
| Color | Black |