TE Connectivity Push to Reset Circuit Breakers

TE Connectivity Potter and Brumfield Push to Reset Circuit Breakers are available in four different series- W28, W54, W57, and W58. These circuit breakers offer amperage ranges from 0.3A to 40A, and they are UL 1077 recognized. The Potter and Brumfield push to reset circuit breakers have several mounting and termination options, and most have a button that shows a trip indication.  These push to reset circuit breakers are used in a wide variety of applications, including aerospace, defense, marine, household and commercial appliances, medical equipment, and transportation.

Features

  • Button extends for visual trip confirmation (W54, W57, W58)
  • Compact design (W57)
  • Cannot be manually tripped (W54, W57, W58)
  • Snap-in mounting (W28)
  • UL 1077 recognized

Applications

  • Aerospace
  • Audio-visual equipment
  • Defense
  • Household and commercial appliances
  • Industrial motors and equipment
  • Marine
  • Medical equipment
  • Power supplies
  • Power tools
  • Renewable energy systems
  • Telecommunications
  • Transportation

Technical Specifications

Parameters Values
Current Rating Range 0.5A to 40A
Dielectric Strength 1,500Vac or over 1,500Vrms
Maximum Operating Voltages 32Vdc/50Vdc, 250Vac
Interrupt Capacity 1,000A to 2,000A