TE Connectivity Push Grip Insulated Wire Connectors

TE Connectivity Push Grip Insulated Wire Connectors are insulated splice connectors designed for efficient electrical installations. These compact, color-coded poke-in connectors simplify wiring with a low insertion force and tool-free termination, accommodating wire strip lengths from 3/8″ to 1/2″ (9.5mm to 13mm). The push grip insulated wire connectors operate within a temperature range from -40°C to +105°C and also offer the flexibility of extractable wires, saving significant installation time. Typical applications include digital signage and outdoor roadway and street lighting. 

Features

  • Copper plated and stainless spring steel contacts
  • Low insertion force
  • Made for factory or field installations
  • Poke-in wire technology and tool-free conductor termination
  • Polypropylene and polycarbonate housing
  • Transparent housing

Applications

  • Digital signage
  • Outdoor roadway, street and area lighting luminaires
  • Residential and commercial building electrical wiring
  • Residential and commercial building indoor lighting luminaires

Technical Specifications

Parameters Values
Operating temperature range -40°C to +105°C
Maximum building wire voltage 600V
Maximum signs and luminaires voltage 1000V
Solid wire size 22AWG to 12AWG