TE Connectivity Power Versa-Lock Connectors

TE Connectivity Power Versa-Lock Connectors are highly versatile and performance-driven wire-to-wire solutions offering IP67-rated protection against water and dust. The Versa-Lock connectors provide Terminal Position Assurance (TPA) accessories for unsealed 2x3 configurations and an optional back cover accessory for sealed 1x1, 1x2, and 1x3 configurations. These connectors feature an operating temperature range from -30°C to +105°C and a maximum current rating of 15A. Typical applications include automotive, industrial equipment, smart toilet seats, and  HVAC.

Features

  • Cap and plug housings conform to UL94-V0 safety standards
  • Compact and space-saving design with a 5mm centerline
  • Enhanced ergonomics with perimeter seals due to low mating force
  • Ensures higher reliability via tab and receptacle contact system
  • IP67-rated for water and dust resistance
  • Stabilizes connectors against vibration with a mounting clip
  • TPA (unsealed) and back covers (sealed) ensure assembly accuracy
  • Twist and lock cap design prevents moisture buildup in refrigeration connections

Applications

  • Automotive instruments
  • HVAC systems
  • Industrial equipments
  • Major home appliances
  • Robotic lawnmowers
  • Smart toilet seats

Technical Specifications

Parameters Value
Voltage rating 600VAC
Maximum current rating 15A
Minimum insulation resistance Initial 100MΩ
Final 500MΩ
Operating temperature range -30°C to +105°C

Video

This TTI Tech Specs video for TE Connectivity Power Versa-Lock Connectors explains that the Power Versa-Lock Connectors have a maximum current rating of 15A, a maximum voltage rating of 600VAC, and are available in multiple configurations from one to six positions on a 5mm centerline.

See video transcript below

Video Transcript

If you’ve ever felt the crushing devastation of your computer power cord being pulled out before saving your data, then you understand the value of a latched connector. TE Connectivity Power Versa-Lock connectors alleviate such stress while offering low mating force and four points of contact that make unexpected disconnects a thing of the past. The Power Versa-Lock connectors have a maximum current rating of 15A, a maximum voltage rating of 600VAC, and are available in multiple configurations from one to six positions on a 5mm centerline. Once mated, the Power Versa-Lock connectors provide an IP67 sealed connection which allows them to work in wet and dusty environments. TPA, back covers, and mounting clips are optional, and a patented twist and lock cap offering allows moisture to drip away from the connection. Power Versa-Lock connectors operate from -30°C to +105°C. They’re ideal for HVAC, home appliances, industrial equipment and many other applications.

View more TE Connectivity videos and resources