TE Connectivity Power Triple Lock Connector System designed with a triple-locking mechanism, offers a secure mating interface. The power triple lock connector system ensures efficient power transmission without compromising performance due to vibrations or rough handling. These connector systems feature a maximum operating temperature range of -55°C to +150°C and a maximum current rating of 20A. Typical applications include automotive, commercial buildings, cookware, dishwashers, garage door openers, HVAC systems, and industrial machinery.
TE Connectivity Power Triple Lock Connector System
Features
- Contacts are secured with optional Terminal Position Assurance (TPA)
- Equipped with optional Connector Position Assurance (CPA)
- Ensures secure engagement
Applications
- Automotive
- Commercial building
- Cookware
- Dishwashers
- Garage door openers
- HVAC
- Industrial machinery