TE Connectivity Power Entry Modules Filtered & Unfiltered

TE Connectivity Power Entry Modules Filtered & Unfiltered

TE Connectivity's Corcom offers a complete line of Power Entry Modules that solve a variety of power entry needs by combing functions to reduce cost, space and labor. By combining an international standard power cord connector with multiple options for fusing, voltage selection, switching and filtering, one power entry module can replace the cost and labor of up to five individual parts. With hundreds of different combinations of power entry functions, Corcom's Power Entry Modules offer a cost-effective solution to the power entry needs of many systems.

  • C Series: (1-15 Amp) Compact Size IEC Connector with Switch for General or Medical Applications
  • GG/HG Series: (1-10 Amp) Smallest Filtered Power Entry Modules with Metric Fuseholders
  • M Series: (3-6 Amp) Power Entry Module with Optional Filter for General and Medical Applications
  • P Series: (3-10 Amp) The CHAMELEON® Adaptable Module for General, High Performance or Medical Applications, available in both filtered and unfiltered configurations
  • SR Series: (15 Amp) AC Connectors

Applications

  • Industrial / Commercial Markets
  • Medical Equipment
  • Instrumentation & Measurement
  • Appliance (White Goods)
  • Aero & Defense
  • Fitness Equipment
  • Telecom/Datacom