TE Connectivity Power Entry Modules
TE Connectivity Power Entry Modules are available in several series to meet a variety of design requirements and application needs. Many of these power entry modules are UL recognized, CSA certified, and VDE approved. Multiple mounting options are available, such as flange or snap-in, along with various termination options. Applications include, but are not limited to, instrumentation and measurement equipment, home appliances, computing and accessories, consumer electronics, TV/audio/video equipment, and medical equipment.
C Power Entry Modules
TE Connectivity C Series Power Entry Modules are two-function power entry modules combining a DPST switch and an IEC 60320-1 inlet. They have snap–in or flange mounting and are available with or without a shielded general purpose or medical grade filters. These C Series modules are UL recognized, CSA certified, and VDE approved.
GG Power Entry Modules
TE Connectivity GG Series Power Entry Modules have an enhanced EMI filter with single or dual fusing. Their two-element circuit provides basic attenuation and is available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies. Additionally, these modules are available in multiple termination and mounting styles.
HG Power Entry Modules
TE Connectivity HG Series Power Entry Modules are mechanically identical to the GG Series, but are a medical version of the GG Series. The HG Series is available only with dual fusing.
M Power Entry Modules
TE Connectivity M Series Power Entry Modules have optional RFI power line filters for general and medical applications. They have operating voltages of 100VAC, 120VAC, 230VAC, and 240VAC with an operating frequency of 50/60Hz.
P Power Entry Modules
TE Connectivity P Series Power Entry Modules have a standard IEC 60321-1 C14 power inlet with snap-in or flange mounting. They have both North American and metric fusing capabilities, with two voltage options, and an optional DPST on/off switch.
SRB Power Entry Modules
TE Connectivity SRB Series Power Entry Modules are UL and CSA approved at 20A, and VDE approved at 16A. There are filtered versions with 3 different attenuation levels and also unfiltered versions available. Additionally, these modules are flange mount or snap-in with spade terminals or wire lead termination.