TE Connectivity P-Clamp
TE Connectivity P-Clamp provides an efficient solution for mounting cable harnesses and supports streamlined electrical and fluid system assembly. These features offer quick installation, flexible assembly, tool free operation, lightweight construction, and convenient cable harness management. The P-Clamp has an operating temperature range from -65°C to +85°C and a load bearing of 50lbs. These components have a vibration of 27grms and fluid resistance. Typical applications include automotive, commercial aviation, and rail.
Features
- Ergonomic design
- Faster installation
- Flexible modular assembly
- Hardware free locking
- Lightweight PEEK construction
- Quick lock operation
- Separate mounting and clamping
- Tool less lock and unlock
Applications
- Automotive
- Commercial aviation
- Industrial, military and marine vehicles
- Military aerospace
- Rail
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -65°C to +85°C |
| Load Bearing | 50Ibs |
| Vibration | 27grms |