Raychem / TE Connectivity MiniSeal Crimp Splices are in-line nickel-plated sealed crimp slices that are developed for the growing needs of high-temperature applications in the aerospace and defense industry. These splices are compact, lightweight, and resistant to harsh environmental conditions.
Raychem (TE Connectivity) MiniSeal Crimp Terminal Splices
Features
- Compact and lightweight
- Compliant with RoHS
- Immersion-resistant crimp splices while meeting all requirements of SAE-AS81824/1 (modified for 200°C applications)
- No need to stagger wire splices
- Splices provide sealing to unetched wire insulations
- Transparent heat-shrinkable insulation sleeve provides environmental protection and strain relief
Applications
- Aerospace
- Defense