TE Connectivity Mini-Universal MATE-N-LOK Connectors

TE Connectivity Mini-Universal MATE-N-LOK Connectors provide wire-to-wire and wire-to-board connections with a 4.14mm centerline and support current ratings up to 9.5A per line. Mini-Universal MATE-N-LOK connectors offer various configurations, including free-hanging or panel mount options in 1 to 15 positions and wire-to-board systems in 2 to 24 positions. These connectors feature crimp, snap-in pin, and receptacle contacts for 30AWG to 16AWG wires and a splash-proof design for environments with high humidity or intermittent liquid exposure. Typical applications include industrial controls, security systems, and household appliances.

Features

  • Approvals: UL, CSA, and VDE certified
  • Connector system: wire-to-wire and wire-to-board pin and receptacle
  • Contact options: available in strip form or loose pieces
  • Contact spacing: 4.14mm centerline
  • Design feature: splash-proof for applications requiring sealing
  • Discrete wire interconnect: available in 1 to 24 positions
  • Housing design: accommodates both pins and sockets
  • Pin headers: available in vertical and right angle

Applications

  • Household appliances
  • HVAC system controls
  • Indoor and outdoor lighting
  • Industrial controls
  • Medical equipment
  • Security systems
  • Storage and networking systems