TE Connectivity Mini Circular Plastic Connectors

TE Connectivity Mini Circular Plastic Connectors (CPCs) feature all-plastic housings and are designed for wire-to-wire systems. These connectors support 1 to 9 signal positions and use crimp terminations with MATE-N-LOK pin and socket contacts. The minicpc features an operating voltage of 250Vac/Vdc and an operating temperature range from -55°C to +105°C. These devices come with a wire size range from 30AWG to 18AWG and have a flammability rating of UL 94V-0. Applications include signal transmission in industrial equipment, automotive systems, cpc connectors audio system, and commercial electronics.

Features

  • Circular shell made of thermoplastic
  • Crimp termination to wire and cable
  • IP67 sealing for environmental protection
  • Panel mount and free-hanging options
  • Pin and socket contact configurations
  • Reverse gender and numbering are not included
  • Threaded coupling for secure mating
  • UL 94V-0 flammability-rated housing
  • Wire-to-wire connector system

Applications

  • Automation equipment
  • HVAC systems
  • Industrial machinery
  • Lighting systems
  • Marine electronics
  • Power and signal circuits
  • Robotics
  • Transportation systems

Technical Specifications

Parameters Values
Operating Voltage  250Vac/Vdc
Operating Temperature Range -55°C to +105°C
Wire Size  30AWG to 18AWG
Circular Connector Shell Size 8 and 11
Maximum Contact Current Rating 5.9A and 7.5A