TE Connectivity MICRODOT Microminiature D Connectors
TE Connectivity MICRODOT Microminiature D Connectors provide high-density contact arrangements with metal and plastic shell options for compact electronic assemblies. These connectors support clip mount, screw mount, transition block, and wire termination configurations with compatibility to MIL-DTL-83513 requirements. The Micro-D connectors feature a maximum operating temperature of +150°C and a maximum current rating of 3A per contact. These devices have a maximum contact resistance of 25mV and an insulation resistance of 5000MΩ. Typical applications include avionics, missiles, space electronics, computers, military equipment, test systems, and compact industrial control applications.
Features
- Breathing helical spring contact design
- Clip mount and screw mount options
- Integrated backshell options
- Low mating force design
- Metal and plastic shell configurations
- Multiple contact layouts
- Solid and stranded wire terminations
- Solder cup terminations
- Twist pin contacts
- Vibration resistance
Applications
- Aerospace electronics
- Avionics systems
- Commercial electronic equipment
- Computers and data systems
- Defense systems
- Military communication equipment
- Missile systems
- Space electronics
- Test and measurement equipment
- Weight-sensitive electronic assemblies
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Operating Temperature | +150°C |
| Maximum Current Rating Per Contact | 3A |
| Maximum Contact Resistance | 25mV |
| Insulation Resistance | 5000MΩ |
| Maximum Dielectric Withstanding Voltage | 600V |