TE Connectivity Micro Molded Heat-Shrink Shapes
TE Connectivity Micro Molded Heat-Shrink Shapes are offered in adhesive-lined options and strain relief features, that facilitate easy installation and provide environmental sealing against fluid and dirt ingress. The micro-molded heat-shrink shapes offer protection against mechanical abuse at cable-connector interfaces, enhancing the durability of the enclosed components. These micro-molded shapes, when subjected to heat undergo a controlled shrinking process to reach a predetermined size and shape. Typical applications include aerospace, automotive, consumer electronics, medical devices, and telecommunications.
Features
- Adhesive-lined options, provide enhanced sealing capabilities
- Built-in strain relief features offer protection against mechanical stresses and potential damage at cable-connector interfaces
- Compact in size
- Controlled shrinking process
- Effective environmental sealing guards against the ingress of fluids and dirt
- Facilitates easy installation
- Robust protection against mechanical abuse
- RoHS compliant
Applications
- Aerospace and aviation
- Automotive industry
- Cable and wire management
- Consumer electronics
- Electronics and electrical systems
- Industrial applications
- Medical devices
- Military and defense
- Renewable energy
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Color | Black |
| Inside diameter range | 5.6mm to 48.3mm |
| Length range | 16.5mm to 224.5mm |
| Primary product material | Fluid resistant modified elastomer |
| Number of outlets | 1 in and 1 out |