TE Connectivity MAG-MATE Terminals
TE Connectivity MAG-MATE Series Terminals offer an Insulation Displacement Connection (IDC) solution for copper magnet wire terminations, accommodating single or double wires ranging from 30AWG to 40AWG. These space-saving 1.5mm pitch terminals use IDC technology to provide solderless termination and enable full automation of the termination process. MAG-MATE series terminals feature tin-plated brass material and deliver a clean and reliable solution. Typical applications include automotive and industrial.
Features
- Eliminates soldering or welding processes
- IDC technology
- Need for pre-stripping of wires is eliminated
- Space saving
- Terminates fine gauge copper magnet wire
Applications
- Automotive
- Industrial
- Small and major home appliances
- Stepper motors or small coil applications
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 1.5mm |
| Maximum operating temperature | 150°C |
| Maximum number of wires | 2/slot |
| Stock thickness | 0.5mm |