TE Connectivity M8/M12 Connector System
TE Connectivity M8/M12 Connector System offers a versatile range of connectors designed for industrial applications, ensuring reliable communication in demanding environments. These connector systems include straight, angled, LED, and multi-position connectors that are easily intermateable, along with customized cable assemblies available in various lengths and materials. The M8/M12 connector systems support high-speed data transmission up to 10Gb/s and are typically used for factory automation, machinery, and robotics applications.
Features
- Available in straight and angled configurations
- Compact design
- Customizable cable assemblies in various lengths
- Flame retardant and oil resistant materials
- Intermateable with other M8/M12 connectors
- Meets industry standards
- RoHS compliant
Applications
- Data acquisition
- Factory automation
- I/O connectivity
- Industrial machinery
- Material handling
- Robotics
- Test equipment
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Data Transmission Rates | Up to 10Gb/s | |
| Operating Temperature Range | -40°C to +85°C | |
| Current Rating | 4 and 5 pins | 4A per pin |
| 8 and 12 pins | 2A per pin | |
| IP Rating | IP67/IP68 | |