TE Connectivity LUMAWISE Endurance N Series Dimming Receptacles

TE Connectivity LUMAWISE Endurance N Series Dimming Receptacles establish a vital electrical and mechanical link between ANSI C136-based network lighting controls and luminaires. These receptacles come with 3 power contacts and either 2 or 4 signal contacts, enabling DALI or 0-10V dimming and other auxiliary functions. The LUMAWISE Endurance N Series dimming receptacles offer a maximum current rating of 12A and a voltage rating of 480VAC/DC for power contacts. Typical applications include photo controls and street and area lighting.

Features

  • Connects to ANSI standard dimmable photocells
  • Features robust twist-lock contacts for reliable power
  • Offers two or four dimming contacts to support one or two channel dimming protocols
  • Pre-terminated with wire leads for easy integration
  • Provides an IP66 rating when paired with Endurance N control bases

Applications

  • Commercial outdoor lighting
  • Photo controls 
  • Roadway lighting
  • Street and area lighting

Technical Specifications

Parameters Values
Power contacts Dimming contacts
Maximum current rating 12A 1.5A
Voltage rating 480V AC/DC 30V AC/DC
Contact ID DALI
Positions 5, 7