Raychem (TE Connectivity) INSTALITE Molded Boots

Raychem / TE Connectivity INSTALITE Molded Boots are a lighter weight alternative of our -25 heat-shrink boots. Utilizing our expertise in fluid-resistant, modified elastomers, we’ve created semi-rigid, abrasion-resistant boots that are up to 30% lighter than our standard -25 boots. INSTALITE boots offer the same balance of high-temperature fluid resistance and long-term heat resistance.

Features

  • 20% to 30% lighter than standard -25 parts
  • -75°C to +150°C operating temperature range
  • Faster recovery time
  • Lighter weight drop-in replacement for standard -25 boots
  • Meets VG 95343 Parts 6 and 18
  • Optimized interior geometry speeds installation time
  • Part of the 25 harnessing components
  • Resistant to abrasion
  • Resistant to most military fuels, oils, and greases

Applications

  • Aerospace
  • Marine
  • Military ground systems