TE Connectivity Industrial Resolvers
TE Connectivity Industrial Resolvers are hollow shaft, high-precision resolvers that are more dependable and engineered to take up less space and provide additional customization options and flexibility. These industrial resolvers are electrically built with two transformers, one that powers the rotor and the other that determines angles. TE Connectivity industrial resolvers feature an operating temperature range from -55°C to +150°C, a maximal permissible speed of 20,000rpm, a shock resistance (11ms sine) of up to 1,000m/s2, and a vibration fatigue limit (0kHz to 2kHz) of 200m/s2. Ideally, these industrial resolvers are used in industrial servo motors, robotics, textile weaving machines, and factory automation equipment.
Features
- Available as single-speed and multi-speed variants
- Available in sizes 15 and 21
- Customization of housing and rotor shaft geometry
- Direct cable assemblies with TE Connectivity’s Interconnect connectors
- Fully operable even under extreme environmental conditions
- Lifetime above average due to the design of the mechanical structure and automated coil incorporation
- Reliability and high precision with low space requirements
- Resistant to shock and vibration
- Stable against humidity and many lubricants
- The brushless design without bearings is free of wear and friction
Applications
- Factory automation equipment
- Robotics
- Servo motors
- Textile weaving machines
Technical Specifications
| Parameters | Values |
|---|---|
| Angular error range | ±4‘ to ±20‘ |
| Approximate rotor inertia | 20gcm2 |
| Input frequency range | 4kHz to 10kHz |
| Maximum rotational speed | 20,000rpm |
| Operating temperature range | -55°C to +150°C |
| Shock resistance (11ms sine) | 1,000m/s2 |
| Vibration (0kHz to 2kHz) | 200m/s2 |