TE Connectivity Raychem S1260 Hot Melt Tape Adhesives

TE Connectivity/Raychem S1260 High Temperature Hot Melt Tape Adhesives use a modified fluoropolymer for environmental resistance and sealing in high temperature systems. The S1260 tape adhesives are ideal for sealing high-temperature heat-shrink components to backshells, as well as power cables with fluoropolymer, fluoroelastomer insulations, and jackets. This tape preserves cable properties in ground defense and aerospace applications. S1260 tape adhesives operate within a temperature range from -55°C to +240°C and resist solvents and fluids typically found in aerospace and defense environments, such as cleaning compounds, jet fuel, hydraulic fluids, and lubricating oils.

Features

  • 3/4" wide tape for simple application
  • Bonds to PTFE insulation
  • Cures using a heat gun, without the need for an oven
  • Enables permanent field repairs
  • Ideal for repairing high-temperature power cables
  • Offers a long shelf life
  • Reduces material waste
  • Resistant to fluids

Applications

  • Aerospace
  • Cable lugs to seal and protect against corrosion
  • Ground defense
  • High-temperature wire and cable