TE Connectivity High Speed Copper Cables

TE Connectivity High Speed Copper Cables are designed for demanding aerospace, defense, and marine environments, offering robust signal integrity for high-speed protocols like Ethernet, IEEE 1394, and USB. These cables are compact, lightweight, and ruggedized to withstand harsh conditions, providing EMI and lightning protection. The high speed copper cables feature advanced materials, uniform bubble extrusion for enhanced electrical performance, and customizable options for shield, jacket, and conductor types. Typical applications include defense, commercial aerospace, and smart soldier systems.

Features

  • Advanced materials with uniform bubble extrusion
  • Compact, lightweight, and ruggedized for durability
  • Customizable with various shield, jacket, and conductor options
  • Easy installation
  • EMI and lightning protection
  • Robust signal integrity for high-speed protocols
  • Suitable for Ethernet, USB, IEEE 1394, and Fiber Channel protocols
  • Withstand harsh environments

Applications

  • Commercial aerospace
    • Communications
    • Missiles
    • Radar
  • Defense aerospace
    • Glass cockpit
    • In-flight entertainment
    • In-flight wireless
  • Defense ground systems
    • Integrated computer system
    • Radio and intercom communications
    • Remote weapon system
    • Thermal imaging and vision systems
  • Smart soldier systems
    • Live health monitoring
    • Portable computers
    • Real time soldier movement

Technical Specifications

Parameters Values
Operating Temperature Range -65°C to +200°C
Ethernet Speed Up to 10GbE
Fibre Channel Impedance 150Ω
Fibre Channel Speed Range 200MB/s to 1.6GB/s