TE Connectivity HK-HDW3 HDC Power and Signal Connectors

TE Connectivity's HK-HDW3 Series Heavy Duty Connectors (HDC) deliver, reliable performance in harsh environments. Designed specifically for high-performance EMC demand for industrial applications. The HDC- HK-HDW3 combines power and signal in one small H10B hood with EMC shielding. The dynamic contact makes it possible to reduce cable assembly costs by using semi-automatic or fully-automatic crimping of dynamic contacts.

Features

  • Box-shaped contacts enable a high-density modular system in HDC connector
  • Designed for harsh (industrial) environments suitable for IP65 and IP68 / IP69K protection
  • One connector instead of two for signal and power transmission
  • One contact family for wire-to-board, wire-to-wire, and heavy-duty cable-to-cable connections
  • Space-saving EMC shielding is integrated with the hybrid solution

Applications

  • Cobot
  • Controller
  • Industrial robot
  • Machinery
  • SCARA robot

Technical Specifications

Type Positions Current rating Voltage rating
Signal (HD1) 47 2.2A 32V
Power (HD1) 16 3.7A 300V
Power (HD3) 23 11A 400V