TE Connectivity GNSS Antennas
TE Connectivity GNSS antennas support global satellite navigation systems including GPS, GLONASS, Galileo and BeiDou. The portfolio includes multi-band, low-profile antenna designs for applications ranging from consumer navigation to high-precision positioning. Configurations are available with options for cables, connectors and rugged housings to support individual device requirements.
ANT-GNFPC-SAHL1 GNSS Antennas
TE Connectivity ANT-GNFPC-SAHL1 GNSS antennas are compact, flexible FPC antennas designed for GPS, Galileo, BeiDou and QZSS applications. The 13 mm x 13 mm adhesive-backed antennas feature a ground-plane-independent dipole design for embedded mounting in RF-transparent enclosures and support flexible installation in space-constrained applications.
GPSU15M GNSS Antennas
TE Connectivity GPSU15M GNSS antennas feature a single-band dome/puck design for external mounting in navigation, location, timing and GNSS applications. The omnidirectional antennas operate at 1575.42 MHz and use an NMO termination with stud, screw, or lug mounting for indoor or outdoor installations.
GNSSCP GNSS Antennas
TE Connectivity GNSSCP antennas are ceramic patch antennas designed for internal or embedded GNSS and GPS applications. The family includes surface-mount and through-hole designs in multiple sizes, with multi-band operation, RHCP polarization, solder termination and directional performance for positioning and navigation applications.
FPL Pro GNSS Antennas
TE Connectivity FPL Pro antennas are 2- and 3-port vehicular antennas that combine GNSS with UHF (TETRA) and Wi-Fi 6E or Wi-Fi 7 in an all-in-one design. The series includes permanent and magnetic mount options for external installation and supports connectivity for gateways, radios and other vehicle applications.
ANT-GNFPC-SHL15 GNSS Antennas
TE Connectivity ANT-GNFPC-SHL15 GNSS antennas are compact 25 mm x 25 mm flexible PCB antennas designed for internal or embedded mounting. The multi-band L1/L5 antennas support GPS, Galileo, BeiDou, NavIC and QZSS, with adhesive backing for installation in RF-transparent enclosures and coaxial cable options with MHF1/U.FL or MHF4 connectors.