TE Connectivity Free Height PCB Headers and Receptacles
TE Connectivity Free Height(FH) PCB Headers and Receptacles are designed for board-to-board parallel stacking with a 1mm centerline pitch and vertical PCB mounting orientation. These connectors are surface-mounted and intended for use in signal circuit systems. The Free Height PCB connectors operate within a temperature range from -40°C to +85°C and support a current of 500mA. These components provide a voltage rating of 50Vac and a pitch of 0.5mm. Typical applications include computers, telecommunications, and industrial industries.
Features
- Allows parallel board-to-board stacking
- Chosen by PICMG COM Express
- Equipped with polarized locating posts
- Includes Giga ground shielding on all parts
- RoHS compliant
- Uses a two-piece connector system
Applications
- Computers
- Industrial industries
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 0.5mm |
| Maximum Number of Positions | 440 Position |
| Current Rating | 500mA |
| Voltage Rating | 50Vac |
| Operating Temperature Range | -40°C to +85°C |