TE Connectivity 0.8mm Free Height Connectors are engineered for parallel board-stacking applications, utilizing subminiature connectors to meet modern electronic industry demands for high-density packaging. These connectors offers a variety of position sizes, ranging from 40 to 440 positions, with contact pitches available in 0.5mm, 0.6mm, 0.8mm, and 1mm. The 0.8mm free height connectors support a wide range of interconnect needs and are well-suited for compact device designs, including notebook PCs, scanners, data storage devices, and other applications requiring parallel PCB stacking.
TE Connectivity 0.8mm Free Height Connectors
Features
- 8µ" and 30µ" gold plating
- Available in 0.8mm and 1mm
- Contact resistance: ≤50mΩ
- Flexible stacking configurations
- Locating posts ensure positioning
- Multiple packaging options
- Offered in a variety of stacking heights
- Operating temperature from -40°C to +105°C
- Pickup caps for auto placement
- Polarized housings for alignment
- Right-angle plugs available
- Strong walls resist handling damage
- Test Voltage: 50-100V ac/dc
- UL and RoHS compliant
Applications
- Alarm systems
- Automotive electronics
- Digital TVs
- DVD players
- Enterprise storage equipment
- Factory automation
- GPS navigation
- Industrial controllers
- Networking servers
- Personal computers
- Security camera networks
- Set-top boxes