TE Connectivity Force Guided Contact Relays
TE Connectivity Force Guided Contact Relays are used in safety circuits in combination with interlock switches, emergency stop switches, and light curtains to control outputs. These devices are reliable in switching low loads by monitoring contacts within circuits. The force-guided contacts are designed to prevent all circuits from closing simultaneously. These electromechanical switching devices offer a maximum switching voltage of 400VAC and a rated voltage of 250VAC. The force-guided contact relays are used to expand outputs for safety relay modules and safety controllers.
Features
- AgSnO₂ and AgNi contact material
- Compact design
- High durability
- Reinforced insulation between poles
- RoHS and REACH complaint
- Single contact style
- Space efficient
- VDE, UL, and TUV approved
Applications
- Elevator and escalator control
- Emergency shut-off
- Machine control
- Press control
- Safety relays
Technical Specifications
| Parameters | Values |
|---|---|
| Coil voltage range | 5VDC to 110VDC |
| Rated voltage | 250VAC |
| Maximum switching voltage | 400VAC |
| Minimum contact load | 5V/10mA |