TE Connectivity Fine Pitch Board-to-Board Connectors

TE Connectivity Fine Pitch Board-to-Board Connectors connect printed circuit boards where limited board space requires a compact interconnect. These connectors feature a narrow body with sufficient pick-and-place and are flexible. The fine pitch connectors feature a 0.4mm centerline and support configurations from 8 to 40 positions. These devices come with a width range from 2.0mm to 2.98mm and a stack height range from 0.8mm and 0.98mm. Typical applications include home and security equipment, consumer electronics, vehicles, commercial equipment, and industrial systems.

Features

  • Compact board-to-board interconnection
  • Designed for compact electronic assemblies
  • Low profile mating structure
  • Multiple contact-position configurations
  • Reduced connector width
  • Space efficient connector footprint

Applications

  • Commercial
    • Point-of-sales terminals
    • Security system panel
    • Self-checkout machine
  • Consumer electronics
    • Drone
    • Smartphones
    • Tablets
    • VR glasses
    • Wearables
    • Wireless earbuds
  • Home and security
    • Doorbell / small locker with camera
    • Monitoring equipment
    • Robot vacuum cleaner
    • Smart home control panel
    • Thermostat control panels
  • Industrial
    • Rugged mobile
    • Warehouse robot
  • Vehicles
    • Autonomous
    • Car drive video record
    • Navigation devices

Technical Specifications

Parameters Values
Positions 8 to 40
Width Range 2.0mm to 2.98mm
Staking Height Range 0.8mm to 0.98mm
Pitch 0.4mm