TE Connectivity FASTON Terminal Connectors
TE Connectivity FASTON Terminals provide quick, reliable, and repeatable connections for a wide range of applications. Designed for easy assembly and maintenance, these terminals feature durable materials and precision engineering to ensure secure mechanical and electrical performance. Available in a variety of sizes, styles, and plating options, FASTON Terminals support design flexibility and compatibility across industries, including automotive, appliances, and industrial applications.
110 Series FASTON Terminals
TE Connectivity 110 Series FASTON Terminals deliver reliable, quick-connect solutions for automotive, appliance, and industrial wiring. Durable and compatible with standard 110 Series tabs, they ensure secure, long-lasting connections and efficient assembly.
187 Series FASTON Terminals
TE Connectivity 187 Series FASTON Terminals offer reliable, quick-connect solutions for a wide range of electrical applications. Designed for easy assembly, these terminals provide secure mechanical and electrical connections with consistent performance. Compatible with standard 187 Series tabs, they are ideal for automotive, appliance, and industrial wiring, delivering durability, versatility, and long-lasting reliability in compact designs.
.205 Series FASTON Terminals
TE Connectivity .205 Series FASTON Terminals offer fast, reliable connections for automotive, appliance, and industrial applications. Designed for secure mechanical and electrical performance, they are compatible with standard .205 Series tabs and provide durable, long-lasting connections in compact designs for efficient assembly.
.250 Series FASTON Combination Connectors
TE Connectivity .250 FASTON Combination Connectors provide circuit protection and noise reduction for car audio systems. Each unit includes a fuse, metal shell, and .250 receptacles, compatible with .070 MULTILOCK housings.
.312 Series FASTON Receptacles
TE Connectivity 312 Series FASTON Receptacles feature a thumbprint design for easy mating with .312 tabs. Available in various materials and colors for automotive, HVAC, and appliance use.
FASTIN-FASTON Series Connectors
TE Connectivity FASTIN-FASTON Connectors enable rapid connection of up to eight circuits (20 leads) for harness applications. Ideal for panel or free-hanging installs in appliances and vehicles, they feature FASTON-style receptacles and tabs with locking lances for secure retention.