TE Connectivity EW60 Power Latching Relays

TE Connectivity EW60 Power Latching Relays are durable bi-stable relays capable of switching up to 60A. The EW60 relays are designed for the intelligent buildings sector and provide energy efficiency and minimal self-heating through a bi-stable magnetic system. These EW60 relays deliver dependable performance in demanding environments with high switching requirements. Typical applications include lighting controls, power distribution, bus actuators, and circuit protection.

Features

  • Capable of disconnecting an entire building floor with up to 60A switching capacity
  • Enables energy savings and low self-heating via a bi-stable magnetic system
  • Offers flexibility with 1 or 2 coil drive options
  • Provides robust electronic ballast switching (50k operations) compliant with NEMA 410-2011, with a 16A or 20A branch circuit rating

Applications

  • Bus system actuators
  • Circuit protection systems
  • Lighting controls
  • Power distribution
  • Power inverters