TE Connectivity EVSW Heat Shrink Tubing and Sleeves
TE Connectivity EVSW (Electric Vehicle Single Wall Tubing) Heat Shrink Tubing and Sleeves are volinsu tubing that has been designed from a flame-retardant material with excellent electrical properties. The EVSW heat shrink tubing and sleeves deliver optimum thermal stability, electrical resistivity, and high-voltage performance. EVSW can be installed using conventional application equipment such as a hot air gun, a conveyor oven, or an air circulation oven. These EVSW heat shrink tubing and sleeves feature an operating temperature range from -55°C to +135°C. Typical applications include automotive, industrial, commercial transportation, corrugated fixtures, and inside EV battery packs.
Features
- 2:1 shrink ratio allows it to fit both components and cables, making it versatile across multiple designs
- Complies with the RAL2003 standard
- EV orange color facilitates easy identification of higher voltage circuits in electric vehicles
- Flexible design is simple to install without compromising cable flexibility
- Meets UL224 VW-1 flame retardant requirements, ensuring it does not propagate burning to support the safety of vehicle operators and passengers
- The robust and lightweight material meets weight requirements and provides thermal stability, electrical resistivity, and high-voltage performance
Applications
- Automotive
- Cable termination insulation
- Commercial transportation
- Corrugated fixtures
- Flexible busbar insulation
- Industrial
- Inside EV battery packs
- Wire grouping and jacketing
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +135°C |
| Minimum shrink temperature | 70°C |
| Maximum inside diameter | 50mm |