TE Connectivity Europa Terminal Blocks modular design permits smaller sections of the Europa terminal block without altering electrical properties or it can be molded to length. TE Connectivity offers the most extensive line of Europa products in five pitches: 8mm, 10mm, 12mm, 13.5mm, 14.5mm.
Two connection styles are available. The Wire Protector version supplies a plate to shield the wire from being cut by the screw. The Tunnel connection is the same design, but without the shielding plate -- it is ideal for solid wire or where the most economical price is required.