TE Connectivity ERNI MicroCon Connectors

TE Connectivity ERNI MicroCon Connectors are dual-row, 0.8mm pitch connectors offering high pin-count options of up to 100 pins in a highly miniaturized design. The ERNI MicroCon connectors feature reinforced male connector sidewalls, dual-beam female contacts, and low contact resistance, enhancing reliability and robustness. These MicroCon connectors include blind-mate guide alignments and integrated locking levers, ensuring secure and durable connections. ERNI MicroCon connectors support current per contact up to 2.3A at 20°C and operate within a temperature range from -55°C to +125°C. Typical applications include automation controls, automation sensors, robotics, and warehouse automation.

Features

  • Board-to-wire options available with 34AWG
  • Contacts made of copper alloy base material
  • Gold-plated mating areas
  • High design flexibility due to the extensive space-saving connector portfolio
  • Multiple heights and pin count options
  • RoHS compliant
  • The flammability resistance rating of UL94 V-0
  • The insulation body is made of Liquid Crystal Polymer (LCP) and Polyamide (PA)
  • Tin-plated termination areas

Applications

  • Automation controls
  • Automation sensors
  • Robotics
  • Warehouse automation

Technical Specifications

Parameters Values
Pitch 0.8mm
Current rating per contact @20°C 2.3A
Contact resistance <35mΩ
Data rate up to 3Gb/s
Insulation resistance >100MΩ
Operating temperature range -55°C to +125°C