TE Connectivity Economy Power Connectors

TE Connectivity Economy Power (EP) and Economy Power II (EP II) connectors are designed for wire-to-board connections requiring high current capacity. Offering voltage ratings of 250 VAC for EP and 600 VAC for EP II, these connectors support currents up to 7.5 A and 11 A, respectively. They are available in 3.96 mm, 5.08 mm, and 7.92 mm centerline options, with shrouded and unshrouded header configurations. These connectors meet GWEPT 750°C and UL 94 V0 flammability standards. Typical applications include appliances, commercial building equipment, HVAC, industrial equipment, lighting, and vending machines and coin changers.

Features

  • Asymmetrical terminals
  • Lanceless contacts available
  • Glow wire test compliant/meets GWEPT 750°C and UL 94 V0 flammability standards
  • Polarization tabs
  • Positive audible latch
  • Shrouded and unshrouded header configurations
  • Terminal Position Assurance (TPA) devices available for EP II
  • Variety of colors available

 

Applications

  • Appliances
  • Commercial building equipment
  • HVAC
  • Industrial equipment
  • Lighting
  • Vending machines and coin changers

Technical Specifications

Parameters Values
Centerline/Pitch 3.96 mm, 5.08 mm, and 7.92 mm
Voltage Rating 250 VAC (EP) to 600 VAC (EP II)
Current Rating 7.5A (EP) and 11A (EP II)
Operating Temperature Range -55°C to + 105°C
Positions Available 1 to 12
Wire Size 22AWG to 16AWG