TE Connectivity D-5000 Dynamic Series Connectors

TE Connectivity D-5000 Dynamic Series Connectors provide enhanced reliability and productivity for primary power lines. These connectors are compact, capable of supporting high current capacity, and replace terminal blocks or round terminals. The D-5000 connectors have a dielectric withstanding voltage of 3000V AC. These connectors feature an extensive range of housings that are used for high-current power line applications, such as internal wiring distribution and PCB connections.

Features

  • High-amperage lead contacts
  • IP20 rated
  • Low insertion and extraction force with high reliability
  • Supports sequential mating

Applications

  • Control cabinet
  • Data communication
  • Elevator/escalator
  • Factory automation computers
  • Factory automation equipment
  • Human Machine Interface (HMI)
  • Industrial process controls
  • Motion controls
  • Numeric controllers
  • Robotics
  • Servo drives/motors
  • Variable frequency drives

Technical Specifications

Parameters Values
Maximum current rating range 30A to 45A
Maximum voltage rating 630V AC/DC
Maximum contact resistance 2mΩ
Dielectric withstanding voltage 3000V AC
Durability 50 cycles