TE Connectivity COPALUM Sealed Terminals and Splices
TE Connectivity COPALUM Sealed Terminals and Splices Connectors are engineered for reliable termination of aluminum conductors using an innovative dry crimp technique, eliminating the need for inhibitor agents. These COPALUM connectors ensure a secure, sealed connection that prevents re-oxidation and corrosion. The COPALUM sealed terminals and splices connectors are constructed from tin-plated copper with a nickel-plated brass insert and accommodate wire sizes from 8mm² to 4/0mm² for aluminum and 10mm² to 3/0mm² for copper. These COPALUM crimp connectors are used in aerospace, industrial machinery, and process control equipment applications.
Features
- Compatible with AMP electro-hydraulic DYNA-CRIMP Tool
- Constructed from tin-plated copper for enhanced conductivity
- Designed for aluminum conductor termination using a dry crimp method
- Eliminates the need for inhibitor agents
- Ensures superior performance and durability
- Features a nickel-plated brass insert for reliable connections
- Provides a secure, sealed connection to prevent re-oxidation
Applications
- Aerospace
- Appliances
- Industrial machinery and process control equipment
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Wire Size Range | Aluminum | 8mm² to 4/0mm² |
| Copper | 10mm² to 3/0mm² | |
| Salt Spray | 500 hours | |
| Temperature Rating | +175°C | |
| Sealed Crimp | 80psi | |