TE Connectivity CoolSplice Connectors
TE Connectivity CoolSplice Connectors seamlessly blend reliability with simplicity. These devices are engineered to effectively splice solid and stranded wires. The CoolSplice connectors utilize a standard pair of pliers and the insulated wires are terminated effortlessly via a pushbutton mechanism into an insulation displacement crimp contact. These units offer a dielectric withstanding voltage of 3400VAC and operate from -40°C to +105°C temperature range. The CoolSplice connectors feature polycarbonate housing and find use in applications such as lighting, alarm systems, and audio speaker connections.
Features
- Available in solid and stranded wires
- Easy installation
- Highly reliable
- IEC and UL-approved
- IP rated splice
- Insulation Displacement Technology (IDC)
- Lead-free
- Polycarbonate housing
- RoHS compliant
- Tin-plated copper alloy contacts
- Wide operating temperature
Applications
- Area lighting
- Audio speaker connections
- Commercial refrigeration lighting
- Display and cabinet lighting
- Furniture lighting
- Security and alarm systems
- Signs and building facade lighting
Technical Specifications
| Parameters | Values |
|---|---|
| Dielectric withstanding voltage | 3400VAC |
| Operating temperature range | -40°C to +105°C |
| Wire gauge | 22AWG to 18AWG |
| Voltage rating | 450V and 600V |
| Current rating range | 3.5A to 6.2A |