TE Connectivity Conductive Elastomers
TE Connectivity Conductive Elastomers are available in a range of configurations including extrusions, flat gaskets, O-rings, and sheets with thicknesses as low as 0.5mm. The conductive elastomers are fully cured silicones or fluoro silicone with high electrical conductivity. These elastomers operate within a temperature range from -55˚C to +160˚C and a minimum tensile strength range from 180lb/in to 250lb/in. Typical applications include avionics, electronic equipment enclosures, industrial controls, and renewable energy.
Features
- Available in extrusions, gaskets, O-rings, and sheets (≥0.5mm)
- Effective EMI/RFI shielding and environmental sealing
- Flame retardant grades meeting UL94 V-0 standards
- Fluorosilicone options for harsh environments
- Galvanic compatibility ensures low contact resistance
- Options include self-adhesive backing for easy installation
- Wide operating temperature range
Applications
- 5G
- Avionics
- Electronic equipment enclosures
- Industrial controls
- Instruments
- IoT
- Medical electronics
- Military equipment
- Renewable energy
Technical Specifications
| Parameters | Value |
|---|---|
| Maximum volume resistivity | 0.008Ω·cm to 0.05Ω·cm |
| Minimum tensile strength range |
180lb./in to 250lb./in |
| Operating temperature range | -55˚C to +200˚C |
| Minimum tear strength range | 30lb./in to 50lb./in |
| Maximum electrical stability range | 0.015Ω·cm to 0.15Ω·cm |