TE Connectivity Communications/Signal PCB Relays

TE Connectivity Communications/Signal PCB Relays are composed of a coil that is secondary molded, which provides high insulation performance between the coil and the contact. Signal relays mainly have a c-contact structure due to their purpose of switching current. These signal relays are used for load switching typically under 2A and offer contact reliability, even if for a small signal load. Signal relays are commonly used in industrial devices such as machine tools, molding machines, welding machines, mounters, security devices, and gaming machines.

Features

  • Bifurcated contacts
  • Great variety of contact arrangements and materials to meet specific applications
  • Highly reliable
  • Immersion cleanable
  • Multi-purpose relay
  • Small size permitting high packing density
  • Sockets for easy and quick mounting of relays
  • Telecom/signal relay (dry circuit, test access, ringing)

Applications

  • Automotive equipment
  • Communications equipment
  • Industrial control
  • Measurement and control equipment
  • Medical equipment
  • Office and business equipment
  • Security devices
  • Set-top boxes
  • Telecommunications
  • Voice over IP

Technical Specifications

Series Dimensions (mm) Switching
Current (A)
Maximum Rated Current (A) Maximum Switching Voltage (VDC/VAC) Datasheets & Specifications (PDF)
IM 10 x 6 
Low profile: 5.65
2  5 220 and 250 Datasheet (PDF)
P2 15 x 7.5 5 2 220 and 250 Datasheet (PDF)
MT2 20 x 10 x 11 2 2 220 and 250 Datasheet (PDF)
P1 13.5 x 7.85 2 1 125 and 150 Datasheet (PDF)
W11 NA 3 3 120 and 125 Datasheet (PDF)
Cradle N NA 5 5 150 and 125 Datasheet (PDF)
Cradle S NA 5 5 260 and 250 Datasheet (PDF)
Cradle W NA 5 5 250 and 250 Datasheet (PDF)
Cradle P NA 5 5 250 and 250 Datasheet (PDF)