TE Connectivity Circular Hybrid Connector

TE Connectivity (TE) Introduces the Circular Hybrid Connector – CHC with 8 power and 4 data contacts for Industrial Ethernet Connections, the Circular Hybrid Connector has been designed for machine automation applications that require a higher performance data connection and power of up to 10 Amps. The connector provides highly reliable connection technology and meets the demanding durability and quality requirements of real-time Ethernet applications in industrial automation. Combining power supply and data into one single connector provides customers with greater flexibility in machine architecture. With VARAN-bus standard compatibility, the connector supports, for example, fast change over times of molds in molding machines, and simplified cabling reduces installation time by up to 50%.

Features

  • Helps to save time and cost in one hybrid connector design, combining power and data communication
  • Helps achieve more connections in less space with 8 power contacts and fast Ethernet interface in one housing
  • Offers optional housing with 11+ PE (Protected Earth) contacts in retrofit option platform design
  • Enables design flexibility with a broad portfolio of wire-to-board and wire-to-panel options
  • Designed for harsh environments with radial sealing elements that provide IP65 sealing performance
  • Benefit from fast data transfer with VARAN bus compatibility

Applications

  • Molding Machines, Transport and Sorting machines
  • High-performance process control systems applications
  • Machine automation applications
  • Factory automation systems
  • Control valves and control units
  • Stand-alone or remote power units

Resources