TE Connectivity CERTI-CRIMP Portable Tools

TE Connectivity CERTI-CRIMP Portable Tools are top-of-the-line and premium hand-operated tools for crimping a broad array of terminals, contacts, and special wiring devices. These portable tools are designed to exact specifications to produce consistent and high-quality terminations. The potential service life of over 50,000 cycles is possible, depending on operator care. These tools come in seven basic styles of CERTI-CRIMP portable tools, the choice depends on the product being applied and/or your preferred method of application. The seven basic styles include CERTI-CRIMP II Straight Action Hand Tool (SAHT), Double Action Hand Tool (DAHT), T-HEAD hand tool (T-HEAD), TETRA-CRIMP hand tool (TETRA), Platform die hand tool (UFHT), Heavy Head Hand Tool (HHHT), and C Head straight action hand tool.

The CERTI-CRIMP Portable Tools feature a reliable ratchet control system. The ratchet will not release until the handles are fully closed and the dies bottomed which helps eliminate partial crimps. The crimp designs incorporate percent-of-compression that optimizes electrical and mechanical performance. These CERTI-CRIMP portable tools are well suited for low production runs, prototype work, and repairs with almost any application requiring consistent and highly-reliable terminations.

Features

  • CERTI-CRIMP II Straight Action Hand Tools (SAHT):
    • Approximate weight 1.3lb [0.59kg]
    • Contact locator and support
    • Dies close in a straight line
    • Ejects crimped contact
    • Insulation crimp adjustment (4 positions)
    • Wire stop
  • Double Action Hand Tools (DAHT):
    • Approximate weight 1.2lb [0.54kg]
    • Dies travel in an arc-like path
    • Insulation adjustment on tools for FASTON, MATE-N-LOK, PIDG, and PLASTI-GRIP terminals
    • Locator on tools for FASTON, MATE-N-LOK, PIDG, and PLASTI-GRIP terminals
  • T-HEAD Hand Tools (T-HEAD):
    • Adjust insulation crimp with a 4-position screw
    • Approximate weight 1.3lb [0.59kg]
    • Color-coded
    • Dies close in a straight line
    • Locator
    • Quick take-up on the handle for holding terminal or splice in place
  • TETRA-CRIMP Hand Tools (TETRA):
    • Approximate weight 1.4lb [0.64kg]
    • Dies travel in an arc-like path
    • Multiple color-coded crimping cavities
    • Ratchet control release
    • Terminal locator and wire stop
  • Heavy Head Hand Tools (HHHT):
    • Approximate weight 2.1lb [0.95kg]
    • Dies close in a straight line
    • Insulation adjustment on tools for AMPLI-BOND, PIDG, and PLASTI-GRIP terminals
    • Locator and wire stop when applicable
    • Terminates most large coaxial cable and heavy-gage wire
  • C Head Straight Action Hand Tools (CHEAD):
    • Approximate weight 1.9lb [0.86kg]
    • Dies are interchangeable
    • Dies close in a straight line
    • Locators and other applicable features included with dies

Crimping Tool Characteristics

TE Connectivity crimping tool characteristics