TE Connectivity CeeLok FAS-T Connectors

TE Connectivity CeeLok FAS-T Connectors feature a scoop-proof design, a mechanically retained insert assembly, and a versatile size 8 shell for efficient weight and space management. The CeeLok FAS-T connectors support both 1Gb and 10Gb Ethernet when used with Cat 5e, Cat 6A, or Cat 7 cables. These connectors operate at a temperature range from -65˚C to +175˚C and support insulation resistance of 5000MΩ. Typical applications include avionics, communication systems, ground vehicles, and soldier systems.

Features

  • 1 Gbit-Ethernet and 10 Gbit-Ethernet when used with Cat 5e, Cat 6A, or Cat 7 cables
  • A Backshell integrated into the plug body provides a low profile, low cost, low weight strain relief, and EMI protection
  • Compatible with multiple braid terminations, adapter styles, and seal boots
  • Crimp snap, 39029-style contacts for easy termination and field repairability
  • Insert assembly mechanically retained for ≤ 25 lb. retention force
  • Scoop-proof design
  • Size 8 shell saves weight and space
  • Robust coupling ring mechanism
  • T-shaped pin pattern improves SI through uniform crosstalk cancellation

Applications

  • Commercial and civilian aircraft
    • Avionics
    • Communication systems
    • In-flight entertainment and connectivity
  • Military
    • C4I
    • Ground vehicles
    • Rotary and fixed-wing
    • Shipboard
    • Soldier systems
    • Space
  • Missiles and smart munitions