TE Connectivity CeeLok FAS-T Standard Circular Connectors

TE Connectivity CeeLok FAS-T Standard Circular Connectors are designed for high-performance applications. These rugged, field-terminable connectors support data rates up to 10Gbps, making them compatible with Cat 5e, Cat 6a, and Cat 7 cables. The CeeLok FAS-T connectors feature a unique T-shaped contact pattern for enhanced noise cancellation and crimp-snap contacts for easy termination. These circular connectors operate in extreme temperatures from -65°C to +175°C and are typically used in aerospace, defense, and marine environments.

Features

  • Compact and rugged design
  • Compatible with Cat 5e, Cat 6a, and Cat 7 cables
  • Crimp-snap contacts 
  • Endures 500 mating cycles
  • High insulation resistance
  • Integrated backshell provides EMI protection
  • T-shaped contact pattern reduces noise interference

Applications

  • Aerospace systems
  • Avionics
  • Data centers
  • Defense
  • Defense communications
  • Ground support equipment
  • Industrial automation
  • Marine electronics
  • Robotics
  • Telecommunications

Technical Specifications

Parameters Values
Operating Temperature Range -65°C to +175°C
Data Rate 10Gbps
Dielectric Withstanding Voltage at sea level 500Vac
at 70,000ft 100Vac
Ambient Insulation Resistance 5000MΩ
Maximum Contact Retention 10lb