TE Connectivity CeeLok FAS-X Connectors feature AS39029 contacts, ensuring reliable high-speed performance. The CeeLok FAS-X connectors are MIL-DTL-32546.1 compliant and support contact current rating of 5A per contact. These connectors operate within a temperature range from -65°C to +200°C and a dielectric withstanding voltage of 1300VAC. CeeLok FAS-X connectors allow fast field assembly, termination, and repair, available with aluminum or composite shells and a variety of finishes. Typical applications include fiber channel networks, gigabit ethernet, IEEE 1394b I/O, and military and aerospace high-speed networking.
TE Connectivity CeeLok FAS-X Connectors
Features
- Available with aluminum or composite shells with a variety of finishes
- Designed for use in rugged environments
- Fast field assembly, termination, and repair
- Ideal for 10G Ethernet, IEEE 1394, USB 2.0, and other high-speed protocols
- MIL-DTL-32546.1 compliant
- Range of inserts available for Size 25 shell for other connectivity needs
- Zero bit error rate
Applications
- C4ISR
- Commercial aviation
- Fiber channel networks
- Gigabit ethernet
- Military aviation
- Military ground vehicles